Location: 
All Products

NTE Electronics, Inc. NTE181

NTE Electronics, Inc. - NTE181 - TRANSISTOR NPN SILICON 100V 30AMP TO-3 CASE HIGH POWER AUDIO AMP View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. TRANSISTOR NPN SILICON 100V 30AMP TO-3 CASE HIGH POWER AUDIO AMP
Mfr. Part#:
NTE181

Allied Stock#: 70214676

 RoHS Compliant Part

 
View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$7.01 (Each)
1$7.010
50$6.370
100$5.840
250$5.390
Availability

66 can ship immediately.

1334 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Transistor Series
Complement to: PNP
Configuration: Common Base
Current, Collector: 30 A
Current, Continuous Collector: 30 A
Current, Gain: 25
Device Dissipation: 200 W
Diameter: 22.2 mm
Dimensions: 22.2 Dia. x 8.89 H mm
Frequency, Operating: 2 MHz
Gain, DC Current, Maximum: 100
Gain, DC Current, Minimum: 25 mA
Height: 0.35" (8.89mm)
Material: Si
Material Type: Silicon
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-3
Polarity: NPN
Power Dissipation: 200 W
Primary Type: Si
Resistance, Thermal, Junction to Case: 0.875 °C/W
Temperature Range, Junction, Operating: -65 to +200 °C
Temperature, Operating, Maximum: +200 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +200 °C
Transistor Polarity: NPN
Transistor Type: NPN
Type: Audio Amplifier, Power
Voltage, Breakdown, Collector to Emitter: 100 V
Voltage, Collector to Base: 100 V
Voltage, Collector to Emitter: 100 V
Voltage, Collector to Emitter, Saturation: 0.8 V
Voltage, Emitter to Base: 4 V
Voltage, Saturation, Base to Emitter: 1.3 V

Overview

Silicon Power Transistor High Power Audio Amplifiers