Location: 
All Products

NTE Electronics, Inc. NTE175

NTE Electronics, Inc. - NTE175 - TRANSISTOR NPN SILICON 500V 3AMP LINEARAUDIO POWER AMP TO-66 CASE View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. TRANSISTOR NPN SILICON 500V 3AMP LINEARAUDIO POWER AMP TO-66 CASE
Mfr. Part#:
NTE175

Allied Stock#: 70214911

 RoHS Compliant Part

 
View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$3.57 (Each)
1$3.570
50$3.240
100$2.970
250$2.730
Availability

45 can ship immediately.

529 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Transistor Series
Complement to: PNP
Configuration: Common Base
Current, Collector: 5 A
Current, Gain: 8
Device Dissipation: 40 W
Diameter: 12.3 mm
Dimensions: 12.3 Dia. x 7.5 H mm
Frequency, Operating: 15 MHz
Gain, DC Current, Minimum: 40
Height: 0.295" (7.5mm)
Material: Si
Material Type: Silicon
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 2
Package Type: TO-66
Polarity: NPN
Power Dissipation: 35 W
Primary Type: Si
Resistance, Thermal, Junction to Case: 5 °C/W
Temperature, Operating, Maximum: +200 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +200 °C
Transistor Polarity: NPN
Transistor Type: NPN
Type: Amplifier, High Voltage
Voltage, Breakdown, Collector to Emitter: 300 V
Voltage, Collector to Base: 500 V
Voltage, Collector to Emitter: 300 V
Voltage, Collector to Emitter, Saturation: 0.75 V
Voltage, Emitter to Base: 6 V
Voltage, Saturation, Base to Emitter: 1.4 V
Voltage, Saturation, Collector to Emitter: 0.75 V

Overview

Silicon Complementary Transistors, High Voltage, Medium Power Switch, NPN Transistor Type
  • Usable DC current gain to 2.0 ADC
    Designed for high-speed switching and linear amplifier applications for high-voltage Operational amplifiers, switching regulators, converters, inverters, deflection stages, and high fidelity amplifiers.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.