Location: 
All Products

NTE Electronics, Inc. NTE171

NTE Electronics, Inc. - NTE171 - TRANSISTOR NPN SILICON 300V IC-0.1A TO-202 AUDIO/VIDEO AMPLIFIER AND REGULATOR View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. TRANSISTOR NPN SILICON 300V IC-0.1A TO-202 AUDIO/VIDEO AMPLIFIER AND REGULATOR
Mfr. Part#:
NTE171

Allied Stock#: 70214910

 RoHS Compliant Part

 

Resources

View NTE171 Datasheet Datasheet

View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$1.69 (Each)
1$1.690
50$1.540
100$1.400
250$1.290
Availability

19 can ship immediately.

60 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Transistor Series
Configuration: Common Base
Current, Collector: 100 mA
Current, Continuous Collector: 100 mA
Current, Gain: 20
Device Dissipation: 1.67 W
Dimensions: 9.56 x 4.57 x 12.7 mm
Frequency, Operating: 50 MHz
Gain, DC Current, Maximum: 90
Gain, DC Current, Minimum: 30
Height: 0.5" (12.7mm)
Length: 0.376" (9.56mm)
Material: Si
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-202
Polarity: NPN
Power Dissipation: 6.25 W
Primary Type: Si
Resistance, Thermal, Junction to Case: 20 °C/W
Temperature Range, Junction, Operating: -55 to +150 °C
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +150 °C
Thermal Resistance, Junction to Ambient: 75 °C⁄W
Transistor Polarity: NPN
Transistor Type: NPN
Type: Audio Amplifier, High Voltage
Voltage, Breakdown, Collector to Emitter: 300 V
Voltage, Collector to Base: 300 V
Voltage, Collector to Emitter: 300 V
Voltage, Emitter to Base: 5 V
Width: 0.18" (4.57mm)

Overview

Silicon NPN Transistor Audio/Video Amplifiers
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.