Location: 
All Products

NTE Electronics, Inc. NTE168

NTE Electronics, Inc. - NTE168 - BRIDGE RECTIFIER PRV=400V IF=2A SIP View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. BRIDGE RECTIFIER PRV=400V IF=2A SIP
Mfr. Part#:
NTE168

Allied Stock#: 70215798
 

Resources

View NTE168 Datasheet Datasheet

View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$1.81 (Each)
1$1.810
50$1.650
100$1.520
250$1.390
Availability

58 can ship immediately.

1565 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Bridge Rectifier Series
Bridge Type: Single Phase
Capacitance, Junction: 25 pF
Configuration: Single-Phase
Current Squared Time Rating: 15 A2s
Current, Average: 2 A
Current, Forward: 2 A
Current, On-State, Non-Repetitive Peak: 60 A
Current, Peak: 10 μA
Current, Reverse: 500 μA
Current, Surge: 60 A
Dimensions: 14.73 x 11.18 x 4.83 mm
Diode Type: Bridge Rectifier
Height: 0.19" (4.83mm)
Length: 0.579" (14.73mm)
Mounting Type: Through Hole
Number of Pins: 4
Package Type: SIP
Primary Type: Bridge Rectifier
Temperature, Junction, Maximum: +165 °C
Temperature, Junction, Minimum: -55 °C
Temperature, Operating: -55 to +165 °C
Temperature, Operating, Maximum: +165 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +165 °C
Transistor Type: Single Phase Bridge Rectifier
Voltage, Forward: 1.1 V
Voltage, Repetitive Peak: 400 V
Voltage, RMS: 280 V
Width: 0.44" (11.18mm)

Overview

Single Phase Bridge Rectifier, PCB Mount, 2 A, -55 to +165°C Operating Junction Temperature
  • Diffused junction
  • Low forward voltage drop
  • High current capability
  • High reliability
  • High surge current capability
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.