Location: 
All Products

NTE Electronics, Inc. NTE165

NTE Electronics, Inc. - NTE165 - TRANSISTOR NPN SILICON 1500V IC=5A TO-3COLOR TV HORIZONTAL OUTPUT View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. TRANSISTOR NPN SILICON 1500V IC=5A TO-3COLOR TV HORIZONTAL OUTPUT
Mfr. Part#:
NTE165

Allied Stock#: 70214906
 

Resources

View NTE165 Datasheet Datasheet

View More from NTE Electronics, Inc. >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$5.85 (Each)
1$5.850
50$5.320
100$4.870
250$4.510
Availability

37 can ship immediately.

183 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Transistor Series
Configuration: Common Base
Current, Collector: 5 A
Current, Continuous Collector: 8 A
Current, Gain: 2.25
Device Dissipation: 150 W
Diameter: 22.2 mm
Dimensions: 22.2 Dia. x 8.89 H mm
Frequency, Operating: 70 MHz
Height: 0.35" (8.89mm)
Material: Si
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 2
Package Type: TO-3
Polarity: NPN
Power Dissipation: 12.5 W
Primary Type: Si
Resistance, Thermal, Junction to Case: 1.6 °C/W
Temperature Range, Junction, Operating: 175 °C
Temperature, Operating, Maximum: +115 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +115 °C
Transistor Polarity: NPN
Transistor Type: NPN
Type: High Voltage, Switch
Voltage, Breakdown, Collector to Emitter: 700 V
Voltage, Collector to Base: 700 V
Voltage, Collector to Emitter: 1500 V
Voltage, Collector to Emitter, Saturation: 5 V
Voltage, Emitter to Base: 5 V
Voltage, Saturation, Base to Emitter: 1.5 V

Overview

Silicon NPN Transistor TV Horizontal Outputs
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.