Location: 
All Products

NTE Electronics, Inc. NTE158

NTE Electronics, Inc. - NTE158 - TRANSISTOR PNP GERMANIUM 32V IC=1A TO-1AUDIO POWER AMP - Lead-Free View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. TRANSISTOR PNP GERMANIUM 32V IC=1A TO-1AUDIO POWER AMP - Lead-Free
Mfr. Part#:
NTE158

Allied Stock#: 70214896

 RoHS Compliant Part

 

Resources

View NTE158 Datasheet Datasheet

View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$9.00 (Each)
1$9.000
Availability

5 can ship immediately.

1040 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Amplifier Type: Audio Power
Brand/Series: Transistor Series
Configuration: Common Base
Current, Collector: 1 A
Current, Gain: 50
Diameter: 6.09 mm
Dimensions: 6.09 Dia. x 10.4 H mm
Frequency, Operating: 1.5 MHz
Height: 0.409" (10.4mm)
Material: Si
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-1
Polarity: PNP
Power Dissipation: 550 mW
Primary Type: Ge
Temperature, Operating, Maximum: +90 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +90 °C
Transistor Polarity: PNP
Transistor Type: PNP
Type: Audio Amplifier, Power
Voltage, Breakdown, Collector to Emitter: 32 V
Voltage, Collector to Base: 32 V
Voltage, Collector to Emitter: 32 V
Voltage, Emitter to Base: 10 V

Overview

Germanium PNP Transistor Audio Power Amplifier PNP Transistor Polarity
Designed for low-power, large signal audio applications.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.