Location: 
All Products

NTE Electronics, Inc. NTE157

NTE Electronics, Inc. - NTE157 - TRANSISTOR NPN SILICON 325V IC=0.5A TO-126 AUDIO POWER AMP HIGH VOLTAGE View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. TRANSISTOR NPN SILICON 325V IC=0.5A TO-126 AUDIO POWER AMP HIGH VOLTAGE
Mfr. Part#:
NTE157

Allied Stock#: 70214895
 

Resources

View NTE157 Datasheet Datasheet

View More from NTE Electronics, Inc. >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$1.75 (Each)
1$1.750
50$1.590
100$1.470
250$1.360
Availability

2 can ship immediately.

489 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Transistor Series
Configuration: Common Base
Current, Collector: 500 mA
Current, Gain: 5
Dimensions: 8.38 x 3.3 x 11.4 mm
Frequency, Operating: 10 MHz
Gain, DC Current, Minimum: 5
Height: 0.449" (11.4mm)
Length: 0.329" (8.38mm)
Material: Si
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-126
Polarity: NPN
Power Dissipation: 20 W
Primary Type: Si
Resistance, Thermal, Junction to Case: 6.25 °C/W
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +150 °C
Transistor Type: NPN
Type: Audio Amplifier, High Voltage
Voltage, Breakdown, Collector to Emitter: 300 V
Voltage, Collector to Base: 325 V
Voltage, Collector to Emitter: 300 V
Voltage, Collector to Emitter, Saturation: 10 V
Voltage, Emitter to Base: 6 V
Voltage, Saturation, Collector to Emitter: 10 V (Max.)
Width: 0.13" (3.3mm)

Overview

Silicon NPN Transistor, -65 to +150°C Operating Junction Temperature
  • Excellent DC current gain
  • Current gain-bandwidth product
    The NTE157 is a silicon NPN transistor in a TO126 type package designed for use in line-operated applications such as audio output amplifiers. low-current, high-voltage converters, and AC line relays.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.