Location: 
All Products

NTE Electronics, Inc. NTE152

NTE Electronics, Inc. - NTE152 - TRANSISTOR NPN SILICON 90V IC=4A TO-220AUDIO POWER AMP MEDIUM SPEED SWITCH View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. TRANSISTOR NPN SILICON 90V IC=4A TO-220AUDIO POWER AMP MEDIUM SPEED SWITCH
Mfr. Part#:
NTE152

Allied Stock#: 70214889
 

Resources

View NTE152 Datasheet Datasheet

View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$1.67 (Each)
1$1.670
50$1.520
100$1.380
250$1.280
Availability

224 can ship immediately.

850 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Transistor Series
Configuration: Common Base
Current, Collector: 4 A
Current, Emitter: -4 A
Current, Gain: 15
Dimensions: 10.67 L x 15.49 H mm
Frequency, Operating: 8 MHz
Gain, DC Current, Maximum: 200
Gain, DC Current, Minimum: 40
Height: 15.49 mm
Length: 10.67 mm
Material: Si
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-220
Polarity: NPN
Power Dissipation: 40 W
Primary Type: Si
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Range: Maximum of +150 °C
Transistor Type: NPN
Type: Audio Amplifier, Power
Voltage, Breakdown, Collector to Emitter: 90 V
Voltage, Collector to Base: 90 V
Voltage, Collector to Emitter: 90 V
Voltage, Collector to Emitter, Saturation: 1.5 V
Voltage, Emitter to Base: 5 V
Voltage, Saturation, Collector to Emitter: 1.5 V

Overview

Silicon Complementary Transistors, Audio Power Amplifier, Switch, NPN Transistor Type
  • Good linearity of hFE
    Designed for general purpose medium power switching and amplifier applications.