Location: 
All Products

NTE Electronics, Inc. NTE133

NTE Electronics, Inc. - NTE133 - JFET N-CHANNEL 25V IDSS=.5-15MA TO-106 GENERAL PURPOSE AF AMP View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. JFET N-CHANNEL 25V IDSS=.5-15MA TO-106 GENERAL PURPOSE AF AMP
Mfr. Part#:
NTE133

Allied Stock#: 70215783
 
View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$3.10 (Each)
1$3.100
50$2.830
100$2.530
Availability

128 can ship immediately.

384 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: JFET Series
Channel Type: N
Configuration: Single
Current, Drain: 15 mA
Current, Gate: 10 mA
Current, Gate Operating: –1 nA
Current, Gate Reverse: –1 nA
Dimensions: 5.28 (Dia) x 4.57 mm
Height: 0.18" (4.57mm)
Mounting Type: Through Hole
Number of Pins: 3
Package Type: TO-106
Polarization: N-Channel
Power Dissipation: 300 mW
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Transistor Type: N-Channel
Voltage, Drain to Gate: 25 V
Voltage, Drain to Source: 25 V
Voltage, Gate to Source: -25 V
Voltage, Gate to Source, Breakdown: –25 V
Voltage, Gate to Source, Cut-Off: –6.5 V
Width: 0.208" (5.28mm) (Dia.)

Overview

N Channel JFET Silicon Transistors
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.