Location: 
All Products

NTE Electronics, Inc. NTE128

NTE Electronics, Inc. - NTE128 - TRANSISTOR NPN SILICON 140V IC-1A TO-39AUDIO OUTPUT VIDEO DRIVER View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. TRANSISTOR NPN SILICON 140V IC-1A TO-39AUDIO OUTPUT VIDEO DRIVER
Mfr. Part#:
NTE128

Allied Stock#: 70214874

 RoHS Compliant Part

 

Resources

View NTE128 Datasheet Datasheet

View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$1.90 (Each)
1$1.900
50$1.730
100$1.580
250$1.450
Availability

45 can ship immediately.

1136 can ship in 10 days.

132 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Transistor Series
Configuration: Common Base
Current, Collector: 1 A
Current, Gain: 15
Diameter: 9.39 mm
Dimensions: 9.39 Dia. x 6.6 H mm
Frequency, Operating: 100 to 400 MHz
Gain, DC Current, Maximum: 300
Gain, DC Current, Minimum: 15
Height: 0.26" (6.6mm)
Material: Si
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-39
Polarity: NPN
Power Dissipation: 0.8 W
Primary Type: Si
Resistance, Thermal, Junction to Case: 16.5 °C/W
Temperature, Operating, Maximum: +200 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +200 °C
Thermal Resistance, Junction to Ambient: 89.5 °C⁄W
Transistor Type: NPN
Type: Amplifier, Driver, Switch
Voltage, Breakdown, Collector to Emitter: 80 V
Voltage, Collector to Base: 140 V
Voltage, Collector to Emitter: 80 V
Voltage, Collector to Emitter, Saturation: 0.5 V
Voltage, Emitter to Base: 7 V
Voltage, Saturation, Base to Emitter: 1.1 V
Voltage, Saturation, Collector to Emitter: 0.2 V

Overview

Silicon Complementary Transistor, -65 to +200°C Operating Junction Temperature
  • High breakdown voltages
  • Low leakage currents
  • Beta usefUL over an extremely wide current range
    This type package designed primarily for amplifier and switching applications.