Location: 
All Products

NTE Electronics, Inc. NTE124

NTE Electronics, Inc. - NTE124 - TRANSISTOR NPN SILICON 325V IC=6A TO-66HIGH VOLTAGE POWER OUTPUT
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. TRANSISTOR NPN SILICON 325V IC=6A TO-66HIGH VOLTAGE POWER OUTPUT
Mfr. Part#:
NTE124

Allied Stock#: 70214871
 

Resources

View NTE124 Datasheet Datasheet

View More from NTE Electronics, Inc. >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$5.54 (Each)
1$5.540
50$5.010
100$4.390
Availability

5 can ship immediately.

313 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Transistor Series
Configuration: Common Base
Current, Collector: 1 A
Current, Continuous Collector: 1 A
Current, Gain: 25
Device Dissipation: 20 W
Diameter: 12.3 mm
Dimensions: 12.3 Dia. x 7.5 H mm
Frequency, Operating: 10 MHz
Gain, DC Current, Maximum: 200
Gain, DC Current, Minimum: 40
Height: 0.295" (7.5mm)
Material: Si
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-66
Polarity: NPN
Power Dissipation: 20 W
Primary Type: Si
Resistance, Thermal, Junction to Case: 7.5 °C/W
Temperature Range, Junction, Operating: -65 to +200 °C
Temperature, Operating, Maximum: +200 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +200 °C
Transistor Polarity: NPN
Transistor Type: NPN
Type: High Voltage, Power
Voltage, Breakdown, Collector to Emitter: 300 V
Voltage, Collector to Base: 325 V
Voltage, Collector to Emitter: 300 V
Voltage, Collector to Emitter, Saturation: 2.5 V
Voltage, Emitter to Base: 6 V

Overview

Silicon NPN Transistors
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.