Location: 
All Products

NTE Electronics, Inc. NTE123

NTE Electronics, Inc. - NTE123 - TRANSISTOR NPN SILICON 75V IC-0.8A TO-39 AUDIO AMP View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. TRANSISTOR NPN SILICON 75V IC-0.8A TO-39 AUDIO AMP
Mfr. Part#:
NTE123

Allied Stock#: 70214868

 RoHS Compliant Part

 

Resources

View NTE123 Datasheet Datasheet

View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$1.86 (Each)
1$1.860
50$1.690
100$1.550
250$1.440
Availability

210 can ship immediately.

487 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Transistor Series
Configuration: Common Base
Current, Collector: 800 mA
Current, Continuous Collector: 800 mA
Current, Gain: 35
Device Dissipation: 800 mW
Diameter: 9.39 mm
Dimensions: 9.39 Dia. x 6.6 H mm
Frequency, Operating: 300 MHz
Gain, DC Current, Minimum: 40 @ 500 mA
Height: 6.6 mm
Material: Si
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-39
Polarity: NPN
Power Dissipation: 800 mW
Primary Type: Si
Temperature Range, Junction, Operating: -65 to +200 °C
Temperature, Operating, Maximum: +200 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +200 °C
Transistor Polarity: NPN
Transistor Type: NPN
Type: Audio Amplifier, Switch
Voltage, Breakdown, Collector to Emitter: 40 V
Voltage, Collector to Base: 75 V
Voltage, Collector to Emitter: 40 V
Voltage, Collector to Emitter, Saturation: 1 V
Voltage, Emitter to Base: 6 V
Voltage, Saturation, Base to Emitter: 2 V

Overview

Silicon NPN Transistor General Purpose Audio Amplifiers