Kester Solder 83-1000-0951
Flux Pen, Copper, 0.789, Suitable for automotive, computer, telecommunications
Mfr. Part #: 83-1000-0951 / RS Stock #: 70177934
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$11.97
5
$11.49
10
$11.25
25
$11.01
50
$10.77
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Suitable for automotive, computer, telecommunications
Chemical Component
N-Butyl Acetate ; Ethanol ; Isopropyl Alcohol ; Methanol
Color
Clear
Dispensing Method
Pen
Flash Point
18°C(64°F)
Material
Copper
Odor
Alcohol-like
Physical State
Liquid
Specific Gravity
0.814 ±0.003
Type
No-Clean
Weight
0.33 oz
Overview
951 Flux Pen® Copper Material
Kester Flux-Pen® is a unique tool for rework and touch-up soldering. It allows controlled application of flux, eliminating the mess from flux bottles. The chisel point allows for work in very confined spaces. The flux pen is ideally suited for tab assembly no-clean and surface mount rework application because it can deliver flux to a specific area.
Kester 951 is a halogen-free, non-rosin organic Flux Pen® that is specifically designed for rework of conventional and surface mount circuit board assemblies. The extremely low solids content (2.0%) and nature of the activator system results in practically NO RESIDUE left on the assembly after soldering. There are no residues to interfere with electrical testing. Kester 951 exhibits improved soldering performance to minimize solder bridges (shorts) during rework operations.
Kester Flux-Pen® is a unique tool for rework and touch-up soldering. It allows controlled application of flux, eliminating the mess from flux bottles. The chisel point allows for work in very confined spaces. The flux pen is ideally suited for tab assembly no-clean and surface mount rework application because it can deliver flux to a specific area.
Kester 951 is a halogen-free, non-rosin organic Flux Pen® that is specifically designed for rework of conventional and surface mount circuit board assemblies. The extremely low solids content (2.0%) and nature of the activator system results in practically NO RESIDUE left on the assembly after soldering. There are no residues to interfere with electrical testing. Kester 951 exhibits improved soldering performance to minimize solder bridges (shorts) during rework operations.