Location: 
All Products

NTE Electronics, Inc. 63-0000-0186

NTE Electronics, Inc. - 63-0000-0186 - Chemical,  Solder Flux,  186  Mildly Active Rosin View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. Chemical, Solder Flux, 186 Mildly Active Rosin
Mfr. Part#:
63-0000-0186

Allied Stock#: 70232630

 RoHS Compliant Part

 Hazardous Material

 

Resources

View 63-0000-0186 Datasheet Datasheet

View More from NTE Electronics, Inc. >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$96.61 (Each)
1$96.610
Availability

6 can ship immediately.

11 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: circuit boards
Brand/Series: 63 Series
Dispensing Method: Bottle
Flash Point: 18°C
Primary Type: Flux
Specific Gravity: 0.879 ± 0.005
Temperature, Rating: ±
Type: Rosin Flux
Volume: 1 Gal.

Overview

Kester 186, under MIL-F-14256, was QPL approved as Type RMA. Although the fluxing ability approaches that of Type RA flux, the flux residue after soldering is non-corrosive and non-conductive. Kester 186 rosin flux has been developed for use in critical applications where difficult assemblies are to be soldered, but process
requirements stipulate use of Type RMA flux. This flux possess high thermal stability for soldering multi-layer assemblies which require a high preheat temperature. Exposure to high preheat temperatures does not degrade solubility of the residue in normal cleaning solvents. There is no surface insulation resistance degradation caused by the flux residue. The use of a minimum of ionic activating agents and the inactive nature of the residue permits leaving the residue on circuit board assemblies for many applications. The flux residue is also moisture and fungus resistant.