Location: 
All Products

NTE Electronics, Inc. 501-0001

NTE Electronics, Inc. - 501-0001 - Potentiometer; Carbon; 50 Ohms; Panel; 1 Turns; 2 W; Linear; Shaft Dia 0.25in
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. Potentiometer; Carbon; 50 Ohms; Panel; 1 Turns; 2 W; Linear; Shaft Dia 0.25in
Mfr. Part#:
501-0001

Allied Stock#: 70663710

 RoHS Compliant Part

 

Resources

View 501-0001 Datasheet Datasheet

View More from NTE Electronics, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$11.94 (Each)
1$11.940
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle, Mechanical: 314 °
Brand/Series: 501 Series
Diameter, Shaft: 0.25 "
Dielectric Strength: 900 VAC
Dimensions: 1.12" Dia. x 0.59" L
Insulation Resistance: 10000 Megohms (Dry), 100000 Megohms (Wet)
Length, Shaft: 0.875 "
Material, Element: Carbon
Mounting Type: Panel Mount
Number of Turns: 1
Power Rating: 2 W
Resistance: 50 Ohms
Rotational Life: 25000 Cycles
Taper: Linear
Temperature, Operating, Maximum: +125 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Soldering: 350 °C
Termination: Lugs
Tolerance: ±10 %
Torque: 1 to 6 Oz./in.
Voltage, Operating: 500 V

Overview

Features:
  • Hot Molded Carbon Element
  • Gold Plated Terminals
  • Stainless Steel Shaft and Housing
  • Meets or Exceeds Specifications of MIL-R-94 — QPL Listed