Location: 
All Products

NTE Electronics, Inc. 24-6337-9718

NTE Electronics, Inc. - 24-6337-9718 - Solder Wire; RMA based flux; Sn63Pb37; .025 dia; core 3.3%; 1 lb View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. Solder Wire; RMA based flux; Sn63Pb37; .025 dia; core 3.3%; 1 lb
Mfr. Part#:
24-6337-9718

Allied Stock#: 70177948
 
View More from NTE Electronics, Inc. >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$32.93 (Each)
1$32.930
Availability

45 can ship immediately.

9 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alloy: Sn63Pb37
Brand/Series: 24 Series
Diameter, Outer: 0.025"
For Use With: For use in the electronic industry where difficult assemblies are to be soldered
Weight: 1 lb.

Overview

Mildly Activated Rosin Cored Solder Wire, Sn63Pb37 Alloy, 1 lbs. Weight

Conforms to Type RMA of Fed Spec QQ-SS-571 and is on the qualified products list. "285" has high mobility and fast spreading action.
Kester 285 mildly activated rosin flux is classified as Type ROL0 flux under IPC ANSI/J-STD-004 joint industry standard. This flux was formerly classified as type RMA per MIL-F-14256. Kester in.285in. consists of high quality, purified rosin to which a sy
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.