Location: 
All Products

NTE Electronics, Inc. 24-6337-8806

NTE Electronics, Inc. - 24-6337-8806 - Solder Wire; halide-free rosin no-clean flux; Sn63Pb37; .015 dia; core 1.1%; 1 lb View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. Solder Wire; halide-free rosin no-clean flux; Sn63Pb37; .015 dia; core 1.1%; 1 lb
Mfr. Part#:
24-6337-8806

Allied Stock#: 70177936
 
View More from NTE Electronics, Inc. >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$48.28 (Each)
1$48.280
Availability

4 can ship immediately.

32 can ship in 10 days.

10 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alloy: Sn63Pb37
Brand/Series: 24 Series
Diameter, Outer: 0.015"
For Use With: Residue Flux for Cored Solder Wire
Weight: 1 lb.

Overview

No-Clean Cored Solder Wire, Sn63Pb37 Alloy, 1 lbs. Weight

Leaves a low amount of residue, which is both visually negligible and electrically safe. Does not require cleaning, is environmentally safe and needs no CFC solvents.
Kester in.245in. low residue flux for cored solder wire was developed to complement the newer generations of low residue liquid fluxes being used by the electronics industry. The use of in.245in. low residue flux results in visually acceptable assemblies
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.