Location: 
All Products

NTE Electronics, Inc. 24-6040-0066

NTE Electronics, Inc. - 24-6040-0066 - Solder Wire; highly active RA flux; Sn60Pb40; .093 dia; core 3.3%; 1 lb View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. Solder Wire; highly active RA flux; Sn60Pb40; .093 dia; core 3.3%; 1 lb
Mfr. Part#:
24-6040-0066

Allied Stock#: 70177926
 
View More from NTE Electronics, Inc. >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$28.46 (Each)
1$28.460
Availability

56 can ship immediately.

98 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alloy: Sn60Pb40
Brand/Series: 24 Series
Diameter, Outer: 0.093"
For Use With: Flux-Cored Solder Wire
Weight: 1 lb.

Overview

Activated Rosin Cored Solder Wire, Sn63Pb37 Alloy, 1 lbs. Weight

Fast-acting and instant wetting design allows for faster soldering. The non-corrosive, non-conductive flux is ideal where a strong, long-lasting bond is needed. Available in any size ranging from 0.005" to 0.250". Also available for Fed Spec QQ-S-571d. Two standard put-ups: 1 Lb. and 5 Lbs. spools; 20 Lbs. spools available on special order.
Kester 44 rosin flux has virtually dominated the field of activated rosin core solders for well over four decades. An outstanding performance feature of this flux is the in.instant-actionin. wetting behavior. The high mobility and fast-spreading action of