Location: 
All Products

NTE Electronics, Inc. 24-6040-0010

NTE Electronics, Inc. - 24-6040-0010 - Solder Wire; highly active RA flux; Sn60Pb40; .02 dia; core 3.3%; 1 lb View larger image View larger image
Image may be a representation.
See specs for product details.

NTE Electronics, Inc. Solder Wire; highly active RA flux; Sn60Pb40; .02 dia; core 3.3%; 1 lb
Mfr. Part#:
24-6040-0010

Allied Stock#: 70177951
 
View More from NTE Electronics, Inc. >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$39.43 (Each)
1$39.430
Availability

3 can ship immediately.

78 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alloy: Sn60Pb40
Brand/Series: 24 Series
Diameter, Outer: 0.020"
For Use With: Flux
Weight: 1 lb.

Overview

Solder Wire, Sn63Pb37 Alloy, Material Weight 1 lbs.

Fast-acting and instant wetting design allows for faster soldering. The non-corrosive, non-conductive flux is ideal where a strong, long-lasting bond is needed. Available in any size ranging from 0.005" to 0.250". Also available for Fed Spec QQ-S-571d. Two standard put-ups: 1 Lb. and 5 Lbs. spools; 20 Lbs. spools available on special order.