Location: 
All Products

NKK Switches YB26WCKW01-05-FB

NKK Switches - YB26WCKW01-05-FB - Switch,  pushbtn;  Rnd;  SPDT;  3A/125VAC;  Sldr/QC trml; Seal; 5V lmp;  Grn cap;  UL CSA
Image may be a representation.
See specs for product details.

NKK Switches Switch, pushbtn; Rnd; SPDT; 3A/125VAC; Sldr/QC trml; Seal; 5V lmp; Grn cap; UL CSA
Mfr. Part#:
YB26WCKW01-05-FB

Allied Stock#: 70254076

 RoHS Compliant Part

 
View More from NKK Switches >>
Pricing (USD) & Availability
Standard Pricing
$16.04 (Each)
1$16.040
10$15.540
25$15.070
50$14.630
100$14.210
250$13.810
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Button, Round
Brand/Series: YB Series
Color, Actuator: Green (White Filter/Diffuser)
Contact Form: DPDT
Current Rating: 3 A
Dimensions, Cutout, Inches: 16 mm dia.
Illumination: Incandescent, Green
IP Rating: IP65
Lamp Voltage: 5 VAC
LED, Forward Current: dash VDC
Mounting Hole Size: 16 mm
Mounting Type: Panel Mount/Front
Operation: On On
Special Features: Epoxy Sealed Terminals
Termination: Solder/QC Tabs
Type: Push Button, Illuminated
Voltage Rating: 125 VAC

Overview

Series YB short body pushbutton switches are available with and without illumination. Dust, oil tight and splash-proof panel seals qualify to IP65 of IEC60529 similar to NEMA 4 and 13. Combination bezel-barrier is an integral part of the switch and prevents accidental actuation. From a design standpoint, with less than one inch behind panel depth, these switches easily fit into more applications.