NKK Switches S1B
Switch,Toggle,SPST,ON-NONE-OFF,Non-Illuminated,17.50mm Actuator,5A,125VAC,Solder
Mfr. Part #: S1B / RS Stock #: 70322781
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Bat
Contact Form
SPST
Current Rating
10 A
Mounting Hole Size
12.5 mm
Mounting Type
Panel Mount
Operation
ON-NONE-OFF
Series
S Series
Termination
Solder Lugs
Voltage Rating
125 VAC
Overview
Series S low capacity standard size toggle switches employ chrome plated brass, steel and phenolic resin in the right places to produce a long lasting lightweight switch. If needed, add "/C" to end of part number to order CSA mark on switch.
Standard size toggles with zinc plated steel covers are sturdily built. The 12mm bushing, with included mounting hardware, fits most panel mount applications. Up to 4 poles with 6 circuits are available. Heat tolerant resin case provides high arc resistance. Long life contact mechanisms in these models assures long life. Solder lug, screw lug, and quick connect terminals are available.
Standard size toggles with zinc plated steel covers are sturdily built. The 12mm bushing, with included mounting hardware, fits most panel mount applications. Up to 4 poles with 6 circuits are available. Heat tolerant resin case provides high arc resistance. Long life contact mechanisms in these models assures long life. Solder lug, screw lug, and quick connect terminals are available.