Location: 
All Products

NKK Switches MS12ANW03

NKK Switches - MS12ANW03 - Switch, Slide, Subminiature, Straight PC Terminal, SPDT,  On-None-On
Image may be a representation.
See specs for product details.

NKK Switches Switch, Slide, Subminiature, Straight PC Terminal, SPDT, On-None-On
Mfr. Part#:
MS12ANW03

Allied Stock#: 70192157

 RoHS Compliant Part

 

Resources

View MS12ANW03 Datasheet Datasheet

View More from NKK Switches >>
Pricing (USD) & Availability
Standard Pricing
$2.34 (Each)
1$2.340
10$2.260
25$2.190
50$2.130
100$2.070
250$2.010
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Style: Miniature
Brand/Series: MS Series
Contact Form: SPDT
Current Rating: 6 A
Dielectric Strength: 1500 VAC
Mounting Hole Size: 0.94 In.
Mounting Type: PCB
Number of Poles: 1 Pole
Number of Positions: 2
Operation: On None On
Termination: PCB Pins
Type: Slide
Voltage Rating: 125 VAC

Overview

Series MS miniature slides are designed to give a choice of form factors for horizontal/vertical deployment on pcb or panel. There is also a choice between logic-level or power contacts to better match the switch to circuit applications. When matched with a logic-level or power circuit as intended, the results do not produce hazardous energy. UL, cULus and CSA recognized only when ordered with marking on the switch. Add "/U", "/CUL" or "/C" to end of part number to order UL recognized or CSA certified switch.