Location: 
All Products

NKK Switches MS12AFW01

NKK Switches - MS12AFW01 - Switch,  Slide,  Subminiature,  Panel Mounting w/ Solder Lug Terminals,  SPDT View larger image View larger image
Image may be a representation.
See specs for product details.

NKK Switches Switch, Slide, Subminiature, Panel Mounting w/ Solder Lug Terminals, SPDT
Mfr. Part#:
MS12AFW01

Allied Stock#: 70192159

 RoHS Compliant Part

 
View More from NKK Switches >>
Pricing (USD) & Availability
Standard Pricing
$2.20 (Each)
1$2.200
10$2.140
25$2.070
50$2.010
100$1.950
250$1.900
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Style: Miniature
Brand/Series: MS Series
Contact Form: SPDT
Current Rating: 6 A
Dielectric Strength: 1500 VAC
Mounting Hole Size: 0.94 In.
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Number of Positions: 2
Operation: On None On
Termination: Solder Lugs
Type: Slide
Voltage Rating: 125 VAC

Overview

Series MS miniature slides are designed to give a choice of form factors for horizontal/vertical deployment on pcb or panel. There is also a choice between logic-level or power contacts to better match the switch to circuit applications. When matched with a logic-level or power circuit as intended, the results do not produce hazardous energy. UL, cULus and CSA recognized only when ordered with marking on the switch. Add "/U", "/CUL" or "/C" to end of part number to order UL recognized or CSA certified switch.