NKK Switches M2B25AA5W30-FC
Switch, Mini P/B,Sealed, DPDT, ON-(ON), .282" Plunger, Red Cap,1A,125VAC, R/A PC
Mfr. Part #: M2B25AA5W30-FC / RS Stock #: 70366792
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.22
10
$7.00
25
$6.80
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Red
Actuator Type
Round
Contact Form
2 CO
Current Rating
1 A
Mounting Type
Through Hole
Operation
On-(Mom)
Special Features
Process Sealed
Termination
PC Pin
Type
Push Button
Voltage Rating
125 V
Overview
Series M2 process sealed miniature pushbuttons have upper and lower case halves ultrasonically welded together plus epoxy sealed terminals and an o-ring seal at the top of the bushing to prevent entry of flux, solvents and other contaminants during build processes. The sealed construction lends itself to real world applications too.