NKK Switches M2032TYW01-JA
FLAT FRAME MOUNT MINIATURE ROCKER
Mfr. Part #: M2032TYW01-JA / RS Stock #: 70366675
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$11.65
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Rocker
Contact Form
3 CO
Current Rating
0.4 A
Family Name
M Series Family
Operation
ON-NONE-ON
Product Type
ROCKER
Termination
Solder Lugs
Voltage Rating
28 VAC
Overview
NKK Series M miniature toggle switches are built to function most anywhere you put them. Antirotation, antijamming design protects contacts from damage due to excessive forces on the actuator. High insulating barriers increase isolation of circuits in multipole devices and provide added protection to contact points. Epoxy sealed terminals prevent entry of solder flux and other contaminants.
- Anti-rotation feature is standard on non-cylindrical levers.
- Anti-jamming design on toggle switches protects contacts from damage due to excessive downward force on the actuator.
- High torque bushing construction prevents rotation or separation from frame during installation.
- Stainless-steel frame resists corrosion.
- Patented silver contacts of specially composed alloy for hardness.
- High insulating barriers increase isolation of circuits in multi-pole devices and provide added protection to contact points.
- The molded diallylphthalate case has a UL flammability rating of 94V-0.
- Epoxy sealed terminals prevent entry of solder flux and other contaminants.
- Prominent external insulating barriers increase insulation resistance and dielectric strength.
- Interlocked actuator block prevents switch failure cause by biased lever movement.
- Longer center solder lug terminal simplifies wiring and soldering.