Location: 
All Products

NKK Switches M2022SS1W01

NKK Switches - M2022SS1W01 - SWITCH, TOGGLE, SUBMINIATURE, BAT LEVER, THREADED BUSHING, SOLDER LUG, DPDT View larger image View larger image
Image may be a representation.
See specs for product details.

NKK Switches SWITCH, TOGGLE, SUBMINIATURE, BAT LEVER, THREADED BUSHING, SOLDER LUG, DPDT
Mfr. Part#:
M2022SS1W01

Allied Stock#: 70192084

 RoHS Compliant Part

 
View More from NKK Switches >>
Pricing (USD) & Availability
Standard Pricing
$3.62 (Each)
1$3.620
10$3.510
25$3.400
50$3.300
100$3.210
250$3.120
Availability

45 can ship immediately.

390 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Bat
Body Style: Miniature
Brand/Series: M Series
Contact Form: DPDT
Current Rating: 6Amps
Dielectric Strength: 1500 VAC
Mounting Hole Size: 0.256In. In.
Mounting Type: Bushing
Number of Poles: 2 Pole
Number of Positions: 2
Operation: On None On
Termination: Solder Lug
Type: Toggle
Voltage Rating: 250VAC

Overview

NKK Series M miniature toggle switches are built to function most anywhere you put them. Antirotation, antijamming design protects contacts from damage due to excessive forces on the actuator. High insulating barriers increase isolation of circuits in multipole devices and provide added protection to contact points. Epoxy sealed terminals prevent entry of solder flux and other contaminants.
  • Anti-rotation feature is standard on non-cylindrical levers.
  • Anti-jamming design on toggle switches protects contacts from damage due to excessive downward force on the actuator.
  • High torque bushing construction prevents rotation or separation from frame during installation.
  • Stainless-steel frame resists corrosion.
  • Patented silver contacts of specially composed alloy for hardness.
  • High insulating barriers increase isolation of circuits in multi-pole devices and provide added protection to contact points.
  • The molded diallylphthalate case has a UL flammability rating of 94V-0.
  • Epoxy sealed terminals prevent entry of solder flux and other contaminants.
  • Prominent external insulating barriers increase insulation resistance and dielectric strength.
  • Interlocked actuator block prevents switch failure cause by biased lever movement.
  • Longer center solder lug terminal simplifies wiring and soldering.