NKK Switches M2012SS1W03/UC
BUSHING MOUNT MINIATURE TOGGLE
Mfr. Part #: M2012SS1W03/UC / RS Stock #: 70366225
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.73
Additional Inventory
Can ship in 10 days:
4816
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Bat
Contact Form
SPDT
Current Rating
6 A
Family Name
M Series Family
Operation
ON-NONE-ON
Product Type
TOGGLE
Voltage Rating
125 VAC
Overview
NKK Switches M Series Family — Bushing Mount Miniature Toggle Switches:
NKK sets the industry standard for quality, high performing toggle switches. Our full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available.
Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications. Customizable 3D CAD models of each part are available for download by clicking the link within each product series listing. UL and CSA certifications available. Certificate of RoHS2 Environmental Compliance is provided within each product series.
Features:
6A Power Level & 0.4VA Logic Level
1-4 poles, Snap-in, Frame and PCB Mount
The molded diallyl phthalate case has a UL94V-0 flammability rating
Epoxy sealed terminals prevent entry of solder flux and other contaminants
Anti-rotation design, standard on non-cylindrical levers, mates toggle and bushing
Anti-jamming design protects contacts from damage due to excessive downward force on actuator
High torque bushing construction prevents rotation or separation from frame during installation
High insulating barriers increase isolation of circuits in multi-pole devices and provide added protection to contact points
UL, CSA
NKK sets the industry standard for quality, high performing toggle switches. Our full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available.
Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications. Customizable 3D CAD models of each part are available for download by clicking the link within each product series listing. UL and CSA certifications available. Certificate of RoHS2 Environmental Compliance is provided within each product series.
Features: