NKK Switches JF15RP2CC
Switch,Sealed,Tactile,SPST,OFF-(ON),Rd,Spot Illum,Red Act/Red LED,0.05A,24VDC,PC
Mfr. Part #: JF15RP2CC / RS Stock #: 70365740
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.23
10
$5.08
25
$4.91
Additional Inventory
Can ship in 10 days:
15
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Height
5.08 mm
Actuator Operating Angle
Top Actuated
Actuator Type
Round Button
Contact Form
SPST
Contact Rating
0.05 A
Current Rating
0.05 A
Features
Process Sealed
Illumination
Illuminated
LED Color
Led ; Red
LED Lamp Voltage
1.7 VDC
Mounting Type
Through Hole
Operating Force
300 gf
Operation
OFF-(ON)
Outline
22.80mm x 17.70mm
Packaging
Tray
Primary Type
Switch
Switch Function
Off-Mom
Termination
PCB Pins
Type
Tactile
Voltage Rating
24 V
Overview
JF Series Ultra-Thin Process Sealed Tactile Switch, 50 mA Current Rating, 24 VDC Voltage Rating
Straight PC termination
Tactile switch with phosphor bronze movable contact material.
Tactile switch with phosphor bronze movable contact material.