Location: 
All Products

NKK Switches JB15HBPE-JB

NKK Switches - JB15HBPE-JB - Switch,  Tactile,  SPST,  Momentary,  High Operating,  Straight PC,  Yellow LED
Image may be a representation.
See specs for product details.

NKK Switches Switch, Tactile, SPST, Momentary, High Operating, Straight PC, Yellow LED
Mfr. Part#:
JB15HBPE-JB

Allied Stock#: 70192475

 RoHS Compliant Part

 

Resources

View JB15HBPE-JB Datasheet Datasheet

View More from NKK Switches >>
Pricing (USD) & Availability
Standard Pricing
$4.54 (Each)
1$4.540
10$4.400
25$4.270
50$4.140
100$4.020
250$3.910
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Square Button
Actuator, Operating Angle: Top Actuated
Brand/Series: JB Series
Color, LED: LED, Yellow
Contact Form: SPST-NO
Contact Rating: 0.125 A
Features: Process Sealed
Height, Actuator: 14.7 mm
Illumination: Illuminated
Mounting Type: Through Hole
Operating Force: 265 gf
Outline: 10.00mm x 10.00mm
Packaging: Bulk
Switch Function: Off-Mom
Termination: PCB Pins
Voltage Rating: 24 VDC
Voltage, LED Lamp: 2 VDC

Overview

Series JB illuminated low profile process sealed tactiles meet sealing standard IP67 of IEC60529 (similar to NEMA 4 & 13) and are ready for wave or manual soldering. These switches are designed for use in a low-voltage, low-current, logic-level circuit. When used as intended the results do not produce hazardous energy. Series JB tactiles have not been tested for UL recognition or CSA certification.