NKK Switches IS-C1603H
Accessory, Controller, Controls up to 40 LCD 64x32 Switch/Displays
Mfr. Part #: IS-C1603H / RS Stock #: 70365672
Price
Qty.
Standard Price
1
$218.07
10
$207.16
25
$198.73
Additional Inventory
Can ship in 10 days:
1
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Overview
NKK Switches SMARTSWITCH® Series – Off-the-Shelf OLED & LCD SmartSwitch Devices & Development Kits:
NKK offers the industry's most extensive selection of off-the-shelf OLED and LCD programmable devices, referred to as SmartSwitches. NKK's SmartSwitch products combine a pushbutton or rocker switch with a graphic OLED or LCD display for a space-saving, simplified, multi-function device. A wide array of options are available from full-screen OLED pushbutton to compact LCD and display options. A complete line of development engineering kits are also available to enhance your design and application.
The NKK SmartSwitch is a pushbutton switch that enables designers to create clear paths in complex decision making environments using intuitive and programmable custom menus. This enhanced decision-making capability provides a significant upgrade in the ease-of-use for operators giving more accurate guidance to complete their tasks. NKK’s SmartSwitch increases efficiency by reducing the time to train operators while delivering a significant reduction or elimination of operator errors. The SmartSwitch also has a wide viewing angle and can be seen from a distance allowing operators to quickly see any changes in their critical environments.
Family Features:
Simplify complex, multi-decision operations
Reduce panel space, installation time and cost
Smallest off-the-shelf OLED and LCD devices
Less operator training, less error
Programmable for Multiple Languages
LCD 64 x 32; 36 x 24 PUSHBUTTONS AND DISPLAYS:
NKK’s LCD pushbutton and displays can be specified in single, bicolor or RGB backlight and are available in two sizes. With high quality LEDs for superior color matching, these programmable SmartSwitch pushbuttons and displays can create customizable panels with long life LCD displays that are sunlight readable.
OLED PUSHBUTTONS AND DISPLAYS:
NKK’s full color OLED programmable devices sharply display small characters, graphics and video. These pushbuttons and displays feature long-life organic LEDs available with 65K high contrast color options with wide viewing angles.
DEVELOPMENT KITS AND ACCESSORIES:
NKK offers pre-programmed or user-defined SmartSwitch Development Kits and a wide variety of accessories, including splash-proof overlays to assist engineers with rapid prototyping.
NKK offers the industry's most extensive selection of off-the-shelf OLED and LCD programmable devices, referred to as SmartSwitches. NKK's SmartSwitch products combine a pushbutton or rocker switch with a graphic OLED or LCD display for a space-saving, simplified, multi-function device. A wide array of options are available from full-screen OLED pushbutton to compact LCD and display options. A complete line of development engineering kits are also available to enhance your design and application.
The NKK SmartSwitch is a pushbutton switch that enables designers to create clear paths in complex decision making environments using intuitive and programmable custom menus. This enhanced decision-making capability provides a significant upgrade in the ease-of-use for operators giving more accurate guidance to complete their tasks. NKK’s SmartSwitch increases efficiency by reducing the time to train operators while delivering a significant reduction or elimination of operator errors. The SmartSwitch also has a wide viewing angle and can be seen from a distance allowing operators to quickly see any changes in their critical environments.
Family Features:
LCD 64 x 32; 36 x 24 PUSHBUTTONS AND DISPLAYS:
NKK’s LCD pushbutton and displays can be specified in single, bicolor or RGB backlight and are available in two sizes. With high quality LEDs for superior color matching, these programmable SmartSwitch pushbuttons and displays can create customizable panels with long life LCD displays that are sunlight readable.
OLED PUSHBUTTONS AND DISPLAYS:
NKK’s full color OLED programmable devices sharply display small characters, graphics and video. These pushbuttons and displays feature long-life organic LEDs available with 65K high contrast color options with wide viewing angles.
DEVELOPMENT KITS AND ACCESSORIES:
NKK offers pre-programmed or user-defined SmartSwitch Development Kits and a wide variety of accessories, including splash-proof overlays to assist engineers with rapid prototyping.