NKK Switches HS13Y-D
Switch,Rotary,SP3T,Non-Shorting,45 Deg,D-Flat Shaft,3 POS,Fixed,6A,125VAC,Solder
Mfr. Part #: HS13Y-D / RS Stock #: 70274546
Price
Qty.
Standard Price
1
$6.73
10
$6.51
25
$6.31
Additional Inventory
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
125V V
Actuator Length
10.00mm in
Actuator Type
Flatted Shaft (6mm Dia)
Contact Form
SP3T
Contact Material
Phosphor Bronze
Current Rating
6 A
DC Voltage
30V V
Function
Non-Shorting (BBM)
Indexing
Fixed
Mounting Type
Panel Mount
Number of Decks
1
Number of Poles
1
Number of Positions
3
Primary Type
Switch
Series
HS Series
Termination
Solder Lugs
Type
Rotary
Voltage Rating
125 VAC
Overview
Series HS standard size rotaries can switch resistive loads up to 6 Amps and are rated for 15,000 mechanical operations minimum. Non-shorting contacts are rated for 7,500 electrical operations minimum. A choice of two, three or four switch positions indexed at 45 degrees apart fit many application needs. Long wearing brass shaft and bushing are coupled to a phenolic resin case creating a durable panel mount rotary switch.