Location: 
All Products

NKK Switches AT4178JC

NKK Switches - AT4178JC - Lens;  Cap;  Red;  Polycarbonate;  LB Series;  Round Shaped View larger image View larger image
Image may be a representation.
See specs for product details.

NKK Switches Lens; Cap; Red; Polycarbonate; LB Series; Round Shaped
Mfr. Part#:
AT4178JC

Allied Stock#: 70191961

 RoHS Compliant Part

 

Resources

View AT4178JC Datasheet Datasheet

View More from NKK Switches >>
Pricing (USD) & Availability
Standard Pricing
$1.53 (Each)
1$1.530
10$1.480
25$1.430
50$1.400
100$1.360
250$1.320
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Style: Round Shaped
Brand/Series: LB Series
Color: Red
Color, Lens: Red
Diameter: 0.748 in.
For Use With: Green lens for 12mm switch w/round bezel
Height: 0.394" (10mm) (Body)
Material, Body: Polycarbonate
Type: Switch/PMI

Overview

Red, LB Series, Round/Rectangular Shaped Caps
  • For bright LED
    Round shaped

    This miniature pushbutton switch is available in momentary or latching actions. Choice of square, round or rectangular bezels and caps to fit panel design. Bright LED lamp may be changed from the front of the panel. Snap-action mechanism provides audible and tactile feedback. Molded terminals seal out flux, dust and other contaminants.
    Features:
  • Carefully designed light diffusion and filtering system produce bright, full surface illumination with front panel relamping.
  • Spot illumination available in single and bicolor LEDs.
  • Choice of super bright LEDs in white, green, and blue in addition to standard or bright red, amber, and green LEDs.
  • Non-illuminated models available.

  • Stainless-steel clips provide secure mounting with a wide range of panel thicknesses.
  • Latch-down feature gives indication of circuit status. Audible and tactile feedback with smooth and responsive operation.
  • Snap-action contact mechanism gives long electrical life and sensitivity of actuation.
  • Combination solder lug and .110" quick connect terminals are epoxy sealed to prevent entry of flux, dust, and other contaminants.
  • Panel sealed model meets IP 65 of IEC 529 specifications (similar to NEMA 4 & 13).
  • Compact switch design minimizes behind panel depth.