Nichicon UVZ1C101MDD
Capacitor Aluminum Electrolytic, 1000h 5 (Dia.) x 11mm, 100uF, 16VDC, VZ Series
Mfr. Part #: UVZ1C101MDD / RS Stock #: 70187819
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.0293
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
100 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 0.197 x L 0.433 in ; Dia. 5 x L 11 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.079 in mm ; 2 mm mm
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Termination
Through Hole
Tolerance
20% %
Voltage Rating
16 VDC
Overview
Features:
Small Case Sizes as Same as VR Series, but Operating Over Wide Temperature Range of -55°c to +105°C
Compliant to the RoHS directive (2002/95/EC)
Specifications:
Temperature Range: -55°C to +105°C
Rated Voltage Range: 6.3-450 V
Rated Capacitance Range: 0.1 to 33000 ?F
Capacitance Tolerance: ±20% at 120 Hz, 20°C
Specifications: