Nichicon UVZ0J332MPD
Capacitor, Aluminum Electrolytic, Cap 3300uF 20% Radial 10X20 LS 5mm
Mfr. Part #: UVZ0J332MPD / RS Stock #: 70187935
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.57
5
$0.54
10
$0.52
50
$0.46
100
$0.40
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
3300 uF
Capacitance Range
1000 to 9999 uF
Case Size
Dia. 0.394 x L 0.787 in ; Dia. 10 x L 20 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.197 in mm ; 5 mm mm
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Termination
Through Hole
Tolerance
20% %
Voltage Rating
6.3 VDC
Overview
Features:
Small Case Sizes as Same as VR Series, but Operating Over Wide Temperature Range of -55°c to +105°C
Compliant to the RoHS directive (2002/95/EC)
Specifications:
Temperature Range: -55°C to +105°C
Rated Voltage Range: 6.3-450 V
Rated Capacitance Range: 0.1 to 33000 ?F
Capacitance Tolerance: ±20% at 120 Hz, 20°C
Specifications: