Location: 
All Products

Nichicon UVY1HR47MDD

Nichicon - UVY1HR47MDD - Capacitor;  Aluminum Electrolytic;  Cap 0.47uF 20% Radial 5X11 LS 2mm View larger image View larger image
Image may be a representation.
See specs for product details.

Nichicon Capacitor; Aluminum Electrolytic; Cap 0.47uF 20% Radial 5X11 LS 2mm
Mfr. Part#:
UVY1HR47MDD

Allied Stock#: 70188013

 RoHS Compliant Part

 
View More from Nichicon >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 210.
Pricing (USD) & Availability
Standard Pricing
$0.094 (Each)
1$0.094
10$0.087
100$0.080
500$0.073
1000$0.061
Availability

210 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: UVY Series
Capacitance: 0.47 μF
Case Size: 0.197 In. Dia. x 0.433 In. L (5 mm Dia. x 11 mm L)
Configuration: Radial, Can
Lead Spacing: 0.079 In. (2.00 mm) mm
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Temperature, Operating, Minimum: -55 Deg. C
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 50 VDC

Overview

Features:
  • One Rank Smaller Case Sizes Than VZ Series
  • Compliant to the RoHS directive (2002/95/EC)
    Specifications:
  • Temperature Range: –55°C to +105°C
  • Rated Voltage Range: 6.3-450 V
  • Rated Capacitance Range: 0.1 to 68000 μF
  • Capacitance Tolerance: ±20% at 120 Hz, 20°C