Nichicon UVY1A332MHD
Capacitor, Aluminum Electrolytic, Cap 3300uF 20% Radial 12.5X20 LS 5mm
Mfr. Part #: UVY1A332MHD / RS Stock #: 70188073
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$0.91
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
3300 uF
Capacitance Range
1000 to 9999 uF
Case Size
Dia. 0.492 x L 0.787 in ; Dia. 12.5 x L 20 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.197 in mm ; 5 mm mm
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Termination
Through Hole
Tolerance
20% %
Voltage Rating
10 VDC
Overview
Features:
One Rank Smaller Case Sizes Than VZ Series
Compliant to the RoHS directive (2002/95/EC)
Specifications:
Temperature Range: -55°C to +105°C
Rated Voltage Range: 6.3-450 V
Rated Capacitance Range: 0.1 to 68000 ?F
Capacitance Tolerance: ±20% at 120 Hz, 20°C
Specifications: