Location: 
All Products

Nichicon UVR2W330MHD

Nichicon - UVR2W330MHD - Capacitor; Aluminum Electrolytic; Cap 33uF 450V 20%; Radial 16X35.5 LS 7.5 mm View larger image View larger image
Image may be a representation.
See specs for product details.

Nichicon Capacitor; Aluminum Electrolytic; Cap 33uF 450V 20%; Radial 16X35.5 LS 7.5 mm
Mfr. Part#:
UVR2W330MHD

Allied Stock#: 70187634

 RoHS Compliant Part

 
View More from Nichicon >>
Pricing (USD) & Availability
Special Pricing
$0.551 (Each)
1$0.551(Save 76%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$2.26 (Each)
1$2.260
10$2.170
100$1.440
500$1.280
1000$1.180
Availability

26 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: UVR Series
Capacitance: 33 μF
Case Size: 0.63 In. Dia. x 1.398 In. L (16 mm Dia. x 35.5 mm L)
Configuration: Radial, Can
Lead Spacing: 0.295 In. (7.50 mm) mm
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Temperature, Operating, Minimum: -25 Deg. C
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 450 VDC

Overview

Features:
  • One Rank Smaller Case Sizes Than VX Series
  • Compliant to the RoHS directive (2002/95/EC)
    Specifications:
  • Temperature Range: –40°C to +85°C
  • Rated Voltage Range: 6.3-450 V
  • Rated Capacitance Range: 0.1 to 33000 μF
  • Capacitance Tolerance: ±20% at 120 Hz, 20°C

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.