Location: 
All Products

Nichicon UVR2V100MPD

Nichicon - UVR2V100MPD - Capacitor; Aluminum Electrolytic; Cap 10uF 350V 20%; Radial 10X20 LS 5 mm View larger image View larger image
Image may be a representation.
See specs for product details.

Nichicon Capacitor; Aluminum Electrolytic; Cap 10uF 350V 20%; Radial 10X20 LS 5 mm
Mfr. Part#:
UVR2V100MPD

Allied Stock#: 70187595

 RoHS Compliant Part

 
View More from Nichicon >>
Pricing (USD) & Availability
Special Pricing
$0.119 (Each)
1$0.119(Save 1%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.120 (Each)
1$0.120
Availability

929 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: UVR Series
Capacitance: 10 μF
Case Size: 0.394 In. Dia. x 0.787 In. L (10 mm Dia. x 20 mm L)
Configuration: Radial, Can
Lead Spacing: 0.197 In. (5.00 mm) mm
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Temperature, Operating, Minimum: -40 Deg. C
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 350 VDC

Overview

Features:
  • One Rank Smaller Case Sizes Than VX Series
  • Compliant to the RoHS directive (2002/95/EC)
    Specifications:
  • Temperature Range: –40°C to +85°C
  • Rated Voltage Range: 6.3-450 V
  • Rated Capacitance Range: 0.1 to 33000 μF
  • Capacitance Tolerance: ±20% at 120 Hz, 20°C

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.