Location: 
All Products

Nichicon UVR2C220MPD

Nichicon - UVR2C220MPD - Capacitor; Aluminum Electrolytic; Cap 22uF 160V 20%; Radial 10X16 LS 5 mm View larger image View larger image
Image may be a representation.
See specs for product details.

Nichicon Capacitor; Aluminum Electrolytic; Cap 22uF 160V 20%; Radial 10X16 LS 5 mm
Mfr. Part#:
UVR2C220MPD

Allied Stock#: 70187579

 RoHS Compliant Part

 
View More from Nichicon >>
Pricing (USD) & Availability
Special Pricing
$0.081 (Each)
1$0.081(Save 76%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.333 (Each)
1$0.333
10$0.320
100$0.213
500$0.189
1000$0.173
Availability

1764 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: UVR Series
Capacitance: 22 μF
Case Size: 0.394 In. Dia. x 0.63 In. L (10 mm Dia. x 16 mm L)
Configuration: Radial, Can
Lead Spacing: 0.197 In. (5.00 mm) mm
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Temperature, Operating, Minimum: -40 Deg. C
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 160 VDC

Overview

Features:
  • One Rank Smaller Case Sizes Than VX Series
  • Compliant to the RoHS directive (2002/95/EC)
    Specifications:
  • Temperature Range: –40°C to +85°C
  • Rated Voltage Range: 6.3-450 V
  • Rated Capacitance Range: 0.1 to 33000 μF
  • Capacitance Tolerance: ±20% at 120 Hz, 20°C

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.