Location: 
All Products

Nichicon UVR2A101MPD

Nichicon - UVR2A101MPD - Capacitor; Aluminum Electrolytic; Cap 100uF 100V 20%; Radial 10X20 LS 5 mm View larger image View larger image
Image may be a representation.
See specs for product details.

Nichicon Capacitor; Aluminum Electrolytic; Cap 100uF 100V 20%; Radial 10X20 LS 5 mm
Mfr. Part#:
UVR2A101MPD

Allied Stock#: 70187597

 RoHS Compliant Part

 
View More from Nichicon >>
Pricing (USD) & Availability
Standard Pricing
$0.420 (Each)
1$0.420
10$0.410
100$0.270
500$0.240
1000$0.110
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: UVR Series
Capacitance: 100 μF
Case Size: 0.394 In. Dia. x 0.787 In. L (10 mm Dia. x 20 mm L)
Configuration: Radial, Can
Lead Spacing: 0.197 In. (5.00 mm) mm
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Temperature, Operating, Minimum: -40 Deg. C
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 100 VDC

Overview

Features:
  • One Rank Smaller Case Sizes Than VX Series
  • Compliant to the RoHS directive (2002/95/EC)
    Specifications:
  • Temperature Range: –40°C to +85°C
  • Rated Voltage Range: 6.3-450 V
  • Rated Capacitance Range: 0.1 to 33000 μF
  • Capacitance Tolerance: ±20% at 120 Hz, 20°C