Location: 
All Products

Nichicon UVR1V220MDD

Nichicon - UVR1V220MDD - Capacitor; Aluminum Electrolytic; Cap 22uF 35V 20%; Radial 5X11 LS 5 mm View larger image View larger image
Image may be a representation.
See specs for product details.

Nichicon Capacitor; Aluminum Electrolytic; Cap 22uF 35V 20%; Radial 5X11 LS 5 mm
Mfr. Part#:
UVR1V220MDD

Allied Stock#: 70187512

 RoHS Compliant Part

 
View More from Nichicon >>
Pricing (USD) & Availability
Special Pricing
$0.026 (Each)
1$0.026(Save 76%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.105 (Each)
1$0.105
10$0.100
100$0.067
500$0.060
1000$0.054
Availability

1303 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: UVR Series
Capacitance: 22 μF
Case Size: 5 mm Dia. x 11 mm L
Lead Spacing: 5 mm
Material, Element: Aluminum Electrolytic
Termination: Radial Leads
Tolerance: ±20 %
Voltage Rating: 35 VDC

Overview

Features:
  • One Rank Smaller Case Sizes Than VX Series
  • Compliant to the RoHS directive (2002/95/EC)
    Specifications:
  • Temperature Range: –40°C to +85°C
  • Rated Voltage Range: 6.3-450 V
  • Rated Capacitance Range: 0.1 to 33000 μF
  • Capacitance Tolerance: ±20% at 120 Hz, 20°C

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.