Location: 
All Products

Nichicon UVR1C472MHD

Nichicon - UVR1C472MHD - 4700uF 16 V dc Aluminium Electrolytic Capacitor,  VR Series 2000h 16(Dia.)x25mm
Image may be a representation.
See specs for product details.

Nichicon 4700uF 16 V dc Aluminium Electrolytic Capacitor, VR Series 2000h 16(Dia.)x25mm
Mfr. Part#:
UVR1C472MHD

Allied Stock#: 70408967

 RoHS Compliant Part

 

Resources

View UVR1C472MHD Datasheet Datasheet

View More from Nichicon >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.960 (Each)
100$0.960
250$0.910
1000$0.770
2500$0.720
Availability

0 can ship immediately.

374 can ship in 10 days.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 25

Specifications

Brand/Series: UVR Series
Capacitance: 4700 μF
Configuration: Radial, Can
Lead Spacing: 0.295 In. (7.50 mm)
Mounting Type: PCB
Temperature, Operating, Minimum: -40 Deg. C
Termination: Through-hole
Voltage Rating: 16 VDC

Overview

Features:
  • One Rank Smaller Case Sizes Than VX Series
  • Compliant to the RoHS directive (2002/95/EC)
    Specifications:
  • Temperature Range: –40°C to +85°C
  • Rated Voltage Range: 6.3-450 V
  • Rated Capacitance Range: 0.1 to 33000 μF
  • Capacitance Tolerance: ±20% at 120 Hz, 20°C