Location: 
All Products

Nichicon UVR1A102MPD1TD

Nichicon - UVR1A102MPD1TD - Capacitor; Aluminum Electrolytic; Cap 1000uF 10V 20%; Radial 10X12.5 LS 5 mm View larger image View larger image
Image may be a representation.
See specs for product details.

Nichicon Capacitor; Aluminum Electrolytic; Cap 1000uF 10V 20%; Radial 10X12.5 LS 5 mm
Mfr. Part#:
UVR1A102MPD1TD

Allied Stock#: 70187577

 RoHS Compliant Part

 

Resources

View UVR1A102MPD1TD Datasheet Datasheet

View More from Nichicon >>
Pricing (USD) & Availability
Standard Pricing
$0.070 (Each)
2000$0.070
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000 |  Multiples Of: 500

Specifications

Brand/Series: UVR Series
Capacitance: 1000 μF
Case Size: 0.394 In. Dia. x 0.492 In. L (10 mm Dia. x 12.5 mm L)
Configuration: Radial, Can
Lead Spacing: 0.197 In. (5.00 mm) mm
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Temperature, Operating, Minimum: -40 Deg. C
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 10 VDC

Overview

Features:
  • One Rank Smaller Case Sizes Than VX Series
  • Compliant to the RoHS directive (2002/95/EC)
    Specifications:
  • Temperature Range: –40°C to +85°C
  • Rated Voltage Range: 6.3-450 V
  • Rated Capacitance Range: 0.1 to 33000 μF
  • Capacitance Tolerance: ±20% at 120 Hz, 20°C