Nichicon UPW1V470MED
Capacitor Aluminum Electrolytic Cap 47uF 35V 20% Radial 6.3X11 LS 2.5 mm
Mfr. Part #: UPW1V470MED / RS Stock #: 70187315
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.05574
Additional Inventory
Manufacturer Lead Time:
69 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
47 uF
Capacitance Range
1 to 99 uF
Case Size
Dia. 0.248 x L 0.433 in ; Dia. 6.3 x L 11 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.098 in mm ; 2.5 mm mm
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Termination
Through Hole
Tolerance
20% %
Voltage Rating
35 VDC
Overview
Aluminum Electrolytic Capacitors PW Series Miniature sized, low Impedance, High Reliability for switching power supplies.
Features:
Smaller Case Size and Lower Impedance Than PM Series
Low Impedance and High Reliability Withstanding 2000 Hours to 8000 Hours
Capacitance Ranges Available Based on the Numerical Values in E12 Series Under JIS
Features: