Location: 
All Products

Nichicon UPW1V221MPD6

Nichicon - UPW1V221MPD6 - Capacitor Aluminum Electrolytic Cap 220uF 35V 20% Radial 8X15 LS 3.5 mm View larger image View larger image
Image may be a representation.
See specs for product details.

Nichicon Capacitor Aluminum Electrolytic Cap 220uF 35V 20% Radial 8X15 LS 3.5 mm
Mfr. Part#:
UPW1V221MPD6

Allied Stock#: 70187346

 RoHS Compliant Part

 
View More from Nichicon >>
Pricing (USD) & Availability
Standard Pricing
$0.136 (Each)
1$0.136
10$0.122
100$0.111
200$0.102
500$0.094
1000$0.087
Availability

3614 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: UPW Series
Capacitance: 220 μF
Case Size: 0.315 In. Dia. x 0.591 In. L (8 mm Dia. x 15 mm L)
Configuration: Radial, Can
Lead Spacing: 0.138 In. (3.50 mm) mm
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Temperature, Operating, Minimum: -55 Deg. C
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 35 VDC

Overview

Aluminum Electrolytic Capacitors PW Series Miniature sized, low Impedance, High Reliability for switching power supplies.

Features:
  • Smaller Case Size and Lower Impedance Than PM Series
  • Low Impedance and High Reliability Withstanding 2000 Hours to 8000 Hours
  • Capacitance Ranges Available Based on the Numerical Values in E12 Series Under JIS