Location: 
All Products

Nichicon UPW1H152MHD

Nichicon - UPW1H152MHD - Capacitor Aluminum Electrolytic Cap 1500uF 50V 20% Radial 16X31.5 LS 7.5 mm View larger image View larger image
Image may be a representation.
See specs for product details.

Nichicon Capacitor Aluminum Electrolytic Cap 1500uF 50V 20% Radial 16X31.5 LS 7.5 mm
Mfr. Part#:
UPW1H152MHD

Allied Stock#: 70187431

 RoHS Compliant Part

 
View More from Nichicon >>
Pricing (USD) & Availability
Special Pricing
$0.565 (Each)
1$0.565(Save 73%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$2.07 (Each)
1$2.070
10$1.760
100$1.570
200$1.350
500$1.180
1000$1.070
Availability

202 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: UPW Series
Capacitance: 1500 μF
Case Size: 0.63 In. Dia. x 1.24 In. L (16 mm Dia. x 31.5 mm L)
Configuration: Radial, Can
Lead Spacing: 0.295 In. (7.50 mm) mm
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Temperature, Operating, Minimum: -55 Deg. C
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 50 VDC

Overview

Aluminum Electrolytic Capacitors PW Series Miniature sized, low Impedance, High Reliability for switching power supplies.

Features:
  • Smaller Case Size and Lower Impedance Than PM Series
  • Low Impedance and High Reliability Withstanding 2000 Hours to 8000 Hours
  • Capacitance Ranges Available Based on the Numerical Values in E12 Series Under JIS

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.