Nichicon UPW1A103MHD
Aluminum Electrolytic Capacitor, 10000uF 10V dc, PW Series 8000h 18(Dia.)x35.5mm
Mfr. Part #: UPW1A103MHD / RS Stock #: 70409560
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
20
$1.89
100
$1.70
200
$1.61
400
$1.52
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
10000 uF
Capacitance Range
10000 to 99999 uF
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.295 in mm ; 7.5 mm mm
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Termination
Through Hole
Voltage Rating
10 VDC
Overview
Aluminum Electrolytic Capacitors PW Series Miniature sized, low Impedance, High Reliability for switching power supplies.
Features:
Smaller Case Size and Lower Impedance Than PM Series
Low Impedance and High Reliability Withstanding 2000 Hours to 8000 Hours
Capacitance Ranges Available Based on the Numerical Values in E12 Series Under JIS
Features: