Location: 
All Products

Nichicon UPW0J153MHD

Nichicon - UPW0J153MHD - 15000uF 6.3V dc Aluminium Electrolytic Capacitor, PW Series 8000h 18(Dia.)x35.5mm View larger image View larger image
Image may be a representation.
See specs for product details.

Nichicon 15000uF 6.3V dc Aluminium Electrolytic Capacitor, PW Series 8000h 18(Dia.)x35.5mm
Mfr. Part#:
UPW0J153MHD

Allied Stock#: 70409546

 RoHS Compliant Part

Resources

View UPW0J153MHD Datasheet Datasheet

View More from Nichicon >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20 |  Multiples Of: 2

Specifications

Brand/Series: UPW Series
Capacitance: 0.015 F
Configuration: Radial, Can
Lead Spacing: 0.295 In. (7.50 mm)
Mounting Type: PCB
Temperature, Operating, Minimum: -55 Deg. C
Termination: Through-hole
Voltage Rating: 6.3 VDC

Overview

Aluminum Electrolytic Capacitors PW Series Miniature sized, low Impedance, High Reliability for switching power supplies.

Features:
  • Smaller Case Size and Lower Impedance Than PM Series
  • Low Impedance and High Reliability Withstanding 2000 Hours to 8000 Hours
  • Capacitance Ranges Available Based on the Numerical Values in E12 Series Under JIS