Nichicon UPS1H681MHD
Capacitor Aluminum Electrolytic Cap680uF 50V 20% Radial 12.5X25 LS 5mm
Mfr. Part #: UPS1H681MHD / RS Stock #: 70187671
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.35
10
$1.28
50
$1.22
100
$1.15
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
680 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 0.492 x L 0.984 in ; Dia. 12.5 x L 25 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.197 in mm ; 5 mm mm
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Termination
Through Hole
Tolerance
20% %
Voltage Rating
50 VDC
Overview
Features:
Wide Temperature Range Type, Miniature Sized?Compliant to the RoHS directive (2002/95/EC)
Specifications:
Temperature Range: -55°C to +105°C
Rated Voltage Range: 6.3-450 V
Rated Capacitance Range: 0.47 to 15000 ?F
Capacitance Tolerance: ±20% at 120 Hz, 20°C
Specifications: