Location: 
All Products

Nichicon UPS1E222MHD

Nichicon - UPS1E222MHD - 2200uF 25 V dc Aluminium Electrolytic Capacitor,  PS Series 3000h 16(Dia.)x25mm
Image may be a representation.
See specs for product details.

Nichicon 2200uF 25 V dc Aluminium Electrolytic Capacitor, PS Series 3000h 16(Dia.)x25mm
Mfr. Part#:
UPS1E222MHD

Allied Stock#: 70408946

 RoHS Compliant Part

 

Resources

View UPS1E222MHD Datasheet Datasheet

View More from Nichicon >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.16 (Each)
50$1.160
100$1.050
500$0.830
1000$0.770
Availability

0 can ship immediately.

35 can ship in 10 days.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 5

Specifications

Brand/Series: UPS Series
Capacitance: 2200 μF
Configuration: Radial, Can
Lead Spacing: 0.295 In. (7.50 mm)
Mounting Type: PCB
Temperature, Operating, Minimum: -55 Deg. C
Termination: Through-hole
Voltage Rating: 25 VDC

Overview

Features:
  • Wide Temperature Range Type, Miniature Sized
  • Compliant to the RoHS directive (2002/95/EC)
    Specifications:
  • Temperature Range: –55°C to +105°C
  • Rated Voltage Range: 6.3-450 V
  • Rated Capacitance Range: 0.47 to 15000 μF
  • Capacitance Tolerance: ±20% at 120 Hz, 20°C